Aluminum polymer capacitor, 120µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 27mΩ ESR, 2A ripple current, and 480µA leakage current. Radial package with 8mm diameter, 9mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Operates from -55°C to 125°C with a 3000-hour lifespan. Through-hole mount, bulk packaging.
Nichicon PLX1D121MCL1 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 480uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1D121MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.