This 120uF aluminum electrolytic capacitor has a 20V voltage rating and 20% tolerance. It is available in a radial package type with a 8mm diameter and 9mm height. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon PLX1D121MCL1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 480uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1D121MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.