This Nichicon LX series capacitor features a capacitance of 150uF and a voltage rating of 20V. It has a radial package with a diameter of 8mm and a height of 12mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The ESR is 26mR and the leakage current is 600uA.
Nichicon PLX1D151MDL1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 600uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 910mA |
| Series | LX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1D151MDL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.