Aluminum polymer capacitor with 270µF capacitance and 20V DC rated voltage. Features 24mΩ ESR, 2.8A ripple current, and a 3000-hour life at 125°C. Radial package measures 10mm diameter by 13mm height with 5mm lead pitch. RoHS compliant and suitable for through-hole mounting.
Nichicon PLX1D271MDL1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.08mA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1D271MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.