Aluminum polymer capacitor, 120µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low ESR of 27mΩ and high ripple current capability of 2.3A. Designed for through-hole mounting with radial leads on a 3.5mm pitch, measuring 8mm in diameter and 12mm in height. Operates across a wide temperature range from -55°C to 125°C with a rated life of 3000 hours. RoHS compliant and suitable for automotive applications.
Nichicon PLX1E121MDL1 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 600uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1E121MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.