The Nichicon LX Series 82uF 25V aluminum electrolytic capacitor features a radial package with a 8mm diameter and 9mm height. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a capacitance of 82uF with a tolerance of 20% and an ESR of 28mR. It is rated for a DC voltage of 25V and has a leakage current of 410uA. The capacitor is available in a through-hole package with a 3.5mm lead pitch.
Nichicon PLX1E820MCL1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 410uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 780mA |
| Series | LX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1E820MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.