Radial aluminum electrolytic capacitor with 22uF capacitance and 50V DC rating. Features 20% tolerance, 35mR ESR, and 1.8A ripple current. Cylindrical construction with 8mm diameter, 9mm height, and 3.5mm lead pitch. Through-hole mounting, operating temperature range of -55°C to 125°C, and 3000-hour life.
Nichicon PLX1H220MCL1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 220uA |
| Length | 9mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1H220MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.