Aluminum Polymer Capacitor, 47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low ESR of 29mΩ and high ripple current capability of 2.6A. Operates across a wide temperature range from -55°C to 125°C with a 3000-hour lifespan. Radial package measures 10mm in diameter and 13mm in height, with a 5mm lead pitch. Suitable for through-hole mounting and supplied in bulk packaging.
Nichicon PLX1H470MDL1 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 470uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1H470MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.