100µF, 35V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 28mΩ ESR and 2.7A ripple current capability. Designed for through-hole mounting with radial leads, a 5mm lead pitch, and a 0.6mm lead diameter. Operates across a -55°C to 125°C temperature range with a 3000-hour life rating. RoHS compliant.
Nichicon PLX1V101MDL1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 700uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1V101MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.