The Nichicon PLX1V560MDL1TD is a 56uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 3.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not Reach SVHC compliant.
Nichicon PLX1V560MDL1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 392uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 830mA |
| Series | LX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1V560MDL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.