The Nichicon AK Series 680nF polyester film capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 250V DC rated voltage and a 10% tolerance. The capacitor is packaged in a bulk quantity of 100 units and is available in an axial through-hole package with wire leads. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Nichicon QAK2E684KTP technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 0.906inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Wire Leads |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.107233oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2E684KTP to view detailed technical specifications.
No datasheet is available for this part.