Sign in to ask questions about the Nichicon QAK2G105KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QAK2G105KTP technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Lead Pitch | 10mm |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Wire Leads |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2G105KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.