The Nichicon AK Series Polyester Film Capacitor is a general-purpose axial capacitor with a capacitance of 680nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and features wire leads for through-hole mounting. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Nichicon QAK2G684KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QAK2G684KTP technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Wire Leads |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2G684KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.