This 150nF polyester film capacitor from Nichicon features a DC rated voltage of 630V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 100 units and is RoHS compliant. It has a height of 14mm, a length of 1.102 inches, a width of 0.551 inches, and a thickness of 7.5mm.
Sign in to ask questions about the Nichicon QAK2J154KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QAK2J154KTP technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 14mm |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Wire Leads |
| Thickness | 7.5mm |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2J154KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.