Nichicon QAK2J334KTP technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Length | 1.102inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AK |
| Termination | Wire Leads |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2J334KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.