The Nichicon QAK2J474KTP is a 470nF film capacitor with a 10% tolerance, packaged in an axial configuration for through-hole mounting. It features a polyester dielectric material and is designed for general-purpose applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Sign in to ask questions about the Nichicon QAK2J474KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QAK2J474KTP technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QAK |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAK2J474KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.