Cap Film 1uF 250V PP 5% (30 X 8 X 16.2mm) Axial 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30 X 8 X 16.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |