Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QAP2E155KRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Height | 18.2mm |
| Length | 1.181inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Thickness | 10.1mm |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.717inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2E155KRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.