Nichicon QAP2E225KRP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QAP2E225KRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.