Cap Film 0.47uF 400V PP 10% (30 X 9.2 X 15.7mm) Axial 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Length | 1.181inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 0.618inch |
| RoHS | Compliant |