The Nichicon QAP2J224JRP is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 85°C and features a size of 30 X 7.1 X 15.3.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30 X 7.1 X 15.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |