This Nichicon QXF2G104KRPT capacitor features a capacitance of 0.1uF with a tolerance of 10% and a dielectric material of polypropylene. It has a DC rated voltage of 400VDC and an AC rated voltage of 160VAC. The capacitor is designed for through hole mounting with a radial termination style and measures 21 X 7.6 X 11.7mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 7.6 X 11.7mm |
| Terminal Pitch | 17.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |