Cap Film 0.047uF 400V PP 10% (16 X 7.2 X 11.3mm) Radial 12.5mm 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 7.2 X 11.3mm |
| Terminal Pitch | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |