Cap 0.47uF 400VDC/160VAC PLYP 5% 26.5 X 18.7 X 10.4mm RDL 22.5mm
Nichicon QXF2G474JRP7FT technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.4 X 18.7mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.