This Nichicon film capacitor has a capacitance of 0.047uF and a DC rated voltage of 630VDC. It is designed to operate within a temperature range of -40 to 105 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style. It is constructed with a polypropylene dielectric and has a tolerance of 10%. The capacitor is suitable for use in a variety of applications requiring a stable and reliable film capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 6.7 X 11.4mm |
| Terminal Pitch | 17.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |