General purpose PET film capacitor with 100nF capacitance and 250V DC rating. Features 10% tolerance, 0.8% dissipation factor, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch, suitable for high-frequency applications. Dimensions are 11mm length, 5.2mm depth, and 4.4mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E104KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 8.1mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E104KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.