General purpose radial polyester film capacitor with 100nF capacitance and 250V DC rating. Features 10% tolerance, 105°C maximum operating temperature, and 0.8% dissipation factor. Through-hole mount design with radial leads, 10.5mm lead pitch, and 0.6mm lead diameter. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E104KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QXK2E104KTPTZH technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.5mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E104KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.