The Nichicon QXK2E105JTPTZH is a 1uF film capacitor rated for 250VDC with a 5% tolerance. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. Its size measures 20.5 X 8.6 X 15.3mm with a terminal pitch of 17.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.5 X 8.6 X 15.3mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |