This film capacitor has a capacitance of 1uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's dimensions are 8.6mm in width, 20.5mm in length, and 19.8mm in height. It is suitable for use in a variety of applications, including those requiring general-purpose film capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E105KTP7ZHFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.6 |
| Length | 20.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 19.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXK2E105KTP7ZHFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.