General purpose radial film capacitor with 1µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial leads with a 17.5mm pitch and 0.6mm diameter are suitable for through-hole PCB mounting. Dimensions are 20.5mm (length) x 8.6mm (width/depth/thickness) x 14.8mm (height). RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E105KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 8.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 14.8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Thickness | 8.6mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E105KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.