Radial polyester film capacitor, 10µF capacitance, 250V DC rated voltage, and 125V AC rated voltage. Features 10% tolerance, 0.8% dissipation factor, and 3kΩ ESR. Designed for through-hole mounting with a 27.5mm lead pitch. Operating temperature range from -40°C to 105°C. RoHS compliant for high-frequency applications.
Sign in to ask questions about the Nichicon QXK2E106KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QXK2E106KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 15.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 24.2mm |
| Height - Seated (Max) | 1.012inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.614inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E106KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.