The Nichicon QXK2E154KTP7ZHFL is a general-purpose film capacitor with a capacitance of 150nF and a tolerance of 10%. It has a voltage rating of 250V and is constructed with a polyester dielectric material. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon QXK2E154KTP7ZHFL technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E154KTP7ZHFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.