General purpose film capacitor with 1.5µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and straight lead style. Dimensions are 26mm length, 8.3mm depth, and 17.1mm height. Dissipation factor is 0.8% with 3kΩ ESR. RoHS compliant and supplied in bulk packaging.
Nichicon QXK2E155KTPTZH technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 17.1mm |
| Height - Seated (Max) | 0.713inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.327inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E155KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.