Radial film capacitor with 250V DC rating and 125V AC rating, featuring 0.22µF capacitance and 10% tolerance. This general-purpose polyester dielectric component operates from -40°C to 105°C, suitable for high-frequency applications. It has a 10mm lead pitch, 0.6mm lead diameter, and a radial termination style for through-hole mounting. The capacitor measures 13.5mm in length, 5.9mm in depth, and 10.5mm in height, with a dissipation factor of 0.8%.
Nichicon QXK2E224KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 5.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E224KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.