The Nichicon QXK2E224KTP7ZHFL is a film capacitor with a capacitance of 0.22uF, rated for 250VDC and 10% tolerance. It has a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and measures 15.5 X 6.3 X 10.9 in size with a terminal pitch of 12.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15.5 X 6.3 X 10.9mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |