General purpose radial film capacitor with 2.2µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Designed for high frequency applications, it operates from -40°C to 105°C. Dimensions include 25.5mm length, 8.1mm depth, and 16.5mm height with a 22.5mm lead pitch. RoHS compliant and suitable for through-hole mounting.
Nichicon QXK2E225KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 8.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.319inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E225KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.