This Nichicon film capacitor has a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -40°C to 105°C and is rated for 250VDC and 125VAC. The capacitor features a PET dielectric and a radial termination style with a 22.5mm terminal pitch. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10 X 18.8mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |