General purpose radial film capacitor with 2.2µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm length, 10mm depth, and 18.8mm height with a 22.5mm lead pitch. Through-hole mounting with straight radial leads.
Nichicon QXK2E225KTPTZH technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 18.8mm |
| Height - Seated (Max) | 0.78inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E225KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.