General purpose radial film capacitor featuring 330nF capacitance and 250V DC voltage rating. Dielectric material is PET (Polyester) with a 10% tolerance. Operating temperature range is -40°C to 105°C, with a dissipation factor of 0.8%. Dimensions are 15.5mm (length) x 7.4mm (depth) x 12mm (height), with a 12.5mm lead pitch and 0.6mm lead diameter. Through-hole mounting with straight radial leads.
Nichicon QXK2E334KTPTZH technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E334KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.