General purpose radial film capacitor with 47nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. Designed for high-frequency applications, this component operates from -40°C to 105°C with a dissipation factor of 0.8%. It has a 7.5mm lead pitch and straight radial leads for through-hole mounting, measuring 11mm x 4mm x 8.1mm. RoHS compliant and lead-free.
Nichicon QXK2E473KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 8.1mm |
| Height - Seated (Max) | 0.358inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E473KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.