General purpose radial film capacitor with 47nF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 13.5mm length, 4.7mm depth, and 9.3mm height with a 10.5mm lead pitch. Dissipation factor is 0.8%, and it is lead-free and RoHS compliant.
Nichicon QXK2E473KTPTZH technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.3mm |
| Height - Seated (Max) | 0.406inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.5mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK-ZH |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E473KTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.