The Nichicon QXK2E474JTPTZH is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 6.7mm in width, 20.5mm in length, and 11.4mm in height. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon QXK2E474JTPTZH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.7 |
| Length | 20.5 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 11.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QXK2E474JTPTZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.