General purpose film capacitor with 470nF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications with a radial, through-hole mounting package. Dimensions include 18.5mm length, 5.5mm depth, and 12.8mm height with a 15mm lead pitch. Dissipation factor is 0.8% and ESR is 3kR.
Nichicon QXK2E474KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 12.8mm |
| Height - Seated (Max) | 0.543inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E474KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.