General purpose radial film capacitor with 4.7µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications, this through-hole component has a 22.5mm lead pitch and a 0.8mm lead diameter. Dimensions are 25.5mm (L) x 12mm (D) x 20.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E475KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 20.8mm |
| Height - Seated (Max) | 0.858inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 25.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E475KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.