General purpose PET film capacitor, 68nF capacitance, 250V DC rated voltage, 125V AC rated voltage, and 10% tolerance. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Operating temperature range from -40°C to 105°C, suitable for high-frequency applications. Dimensions include 11mm length, 4.7mm depth, and 8.7mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2E683KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.7mm |
| Height - Seated (Max) | 0.382inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E683KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.