General purpose radial film capacitor with 680nF capacitance and 10% tolerance. Features a 250V DC rated voltage and 125V AC rated voltage, utilizing a PET dielectric. This through-hole component has a maximum operating temperature of 105°C and a minimum of -40°C. Dimensions are 20.5mm (length) x 7.2mm (depth/thickness) x 14mm (height) with a 17.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 7.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 14mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 7.2mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |