General purpose film capacitor with 6.8µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and 105°C maximum operating temperature. Designed for high-frequency applications with radial leads on a 27.5mm pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging. Dimensions: 30.5mm length, 12.7mm depth, 21.8mm height.
Nichicon QXK2E685KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 12.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 3kR |
| Height | 21.8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2E685KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.