Radial polyester film capacitor with 400V DC rating and 0.1µF capacitance. Features a 10% tolerance, 105°C maximum operating temperature, and 0.8% dissipation factor. Designed for high-frequency applications with a 10mm lead pitch and 0.6mm lead diameter. Through-hole mounting on PCBs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QXK2G104KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QXK2G104KTP technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 6.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XK |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G104KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.