The Nichicon QXK2G104KTP7FJ is a film capacitor with a capacitance of 0.1uF and a tolerance of 10%. It operates within a temperature range of -40 to 105 degrees Celsius and is rated for 400VDC. The capacitor has a radial termination style and a through-hole mounting type. It measures 13.5 X 6.1 X 13.5mm in size with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 6.1 X 13.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |