Radial film capacitor, 0.1µF capacitance, 400V DC rated voltage, 200V AC rated voltage, 10% tolerance. PET dielectric construction, suitable for through-hole PCB mounting. Features a 12.5mm lead pitch, 0.6mm lead diameter, and operates from -40°C to 105°C. Dimensions are 15.5mm (length) x 7.3mm (width/depth) x 11.4mm (height).
Sign in to ask questions about the Nichicon QXK2G104KTPTZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QXK2G104KTPTZH technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.4mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QXK-ZH |
| Termination | Radial |
| Thickness | 7.3mm |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QXK2G104KTPTZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.